342-032-542-207

Heilind Number:EDA342-032-542-207
Manufacturer:EDAC
Manufacturer Number:342-032-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-542-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. With a vibrant green hue, it not only stands out visually but also delivers superior performance, capable of handling up to 3 A of power. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers robust housing for your electronic components. Featuring two rows of contacts made from high-quality Copper Alloy, with a .1-inch pitch and .2-inch row spacing, it ensures precise and reliable connections. With 32 positions available, you have ample room for expansion. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Elevate your connectivity game with this essential component.