342-032-542-212

Heilind Number:EDA342-032-542-212
Manufacturer:EDAC
Manufacturer Number:342-032-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-542-212

Detailed Description

Enhance connectivity within your PCB setup with this Card Edge Connector. Its sleek green design not only adds a pop of color but also ensures easy identification. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in challenging environments. With two rows and thirty-two positions, it offers ample space for seamless integration. The copper alloy contact material provides reliable conductivity, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connector game with this essential component.