342-032-544-101

Heilind Number:EDA342-032-544-101
Manufacturer:EDAC
Manufacturer Number:342-032-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-544-101

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Featuring a sleek green design, this connector boasts high performance with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation. With a single row layout and 32 positions, it's perfect for various applications. The contact material of Copper Alloy guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and dependable choice for your connectivity needs. Explore the full range of our PCB connectors for seamless board-to-board integration.