342-032-544-201

Heilind Number:EDA342-032-544-201
Manufacturer:EDAC
Manufacturer Number:342-032-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-544-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Its vibrant green color adds a pop of visual distinction while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in harsh environments. Featuring two rows of precision-machined Copper Alloy contacts with a pitch of .1 inches and a total of 32 positions, this connector facilitates high-speed data transmission with minimal signal loss. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse applications. Trust in the quality and efficiency of our Card Edge Connector for your next project.