342-032-544-203

Heilind Number:EDA342-032-544-203
Manufacturer:EDAC
Manufacturer Number:342-032-544-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-544-203

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a current rating of 3 A, it offers reliable power transmission, while the copper alloy contacts guarantee optimal signal conductivity. The double-row layout with 32 positions and a pitch of .1 inch allows for versatile board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Trust in this essential component for efficient and secure data transfer within your devices.