342-032-555-201

Heilind Number:EDA342-032-555-201
Manufacturer:EDAC
Manufacturer Number:342-032-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-555-201

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector in vibrant Green. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of Copper Alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, it offers a total of 32 positions for efficient data transfer. The straight mount orientation allows for easy installation on PCBs, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Elevate your PCB connectivity with this essential component.