342-032-555-202

Heilind Number:EDA342-032-555-202
Manufacturer:EDAC
Manufacturer Number:342-032-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, crafted with precision for superior performance. Featuring a vibrant green hue, this connector not only stands out visually but also ensures reliable power transmission with an amperage of 3 A. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting use even in demanding environments. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and spaced .2 inches apart, it offers seamless integration for your circuitry. Boasting 32 positions, this connector facilitates extensive board-to-board connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component for your electronic assemblies, a must-have in our wide range of connector products.