342-032-555-203

Heilind Number:EDA342-032-555-203
Manufacturer:EDAC
Manufacturer Number:342-032-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-555-203

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector boasts a current rating of 3 A, making it perfect for a wide range of applications. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. Featuring two rows of copper alloy contacts with a pitch of .1 in and row spacing of .2 in, it provides seamless connections for up to 32 positions. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector offers both versatility and stability. Upgrade your electronic projects with this essential component, ideal for various industries.