342-032-555-212

Heilind Number:EDA342-032-555-212
Manufacturer:EDAC
Manufacturer Number:342-032-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a high amperage rating of 3 A, making it ideal for power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With two rows of copper alloy contacts, spaced at a pitch of .1 inches and .2 inches row spacing, it offers efficient signal transmission across 32 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees suitability for diverse applications. Upgrade your connectivity solutions with this essential component.