342-032-556-201

Heilind Number:EDA342-032-556-201
Manufacturer:EDAC
Manufacturer Number:342-032-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-556-201

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector, designed for optimal performance. Featuring a vibrant green hue, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and spaced .2 inches apart, it offers seamless connectivity for up to 32 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Elevate your electronic projects with this essential component.