342-032-556-202

Heilind Number:EDA342-032-556-202
Manufacturer:EDAC
Manufacturer Number:342-032-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable and safe operation. With a double-row design and 32 positions, it offers ample connectivity options for your applications. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. With a straight mount orientation, installation is straightforward. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your PCB assembly with this essential component, perfect for Board To Board connections.