342-032-556-204

Heilind Number:EDA342-032-556-204
Manufacturer:EDAC
Manufacturer Number:342-032-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-556-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal power transmission, it boasts a 3 A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for enhanced safety. With two rows of copper alloy contacts, it offers reliable connectivity across 32 positions, all spaced at a precise .1 inch pitch. The straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component in PCB connectivity.