342-032-556-207

Heilind Number:EDA342-032-556-207
Manufacturer:EDAC
Manufacturer Number:342-032-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek green. Designed for optimal performance, this connector boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each positioned precisely at .1-inch pitch and .2-inch row spacing, it ensures secure and efficient board-to-board communication. Featuring 32 positions for versatile connectivity options, its straight mount orientation simplifies installation. Built to withstand extreme conditions, it offers an operating temperature range of -40 to 105°C. Upgrade your electronic assemblies with this reliable and high-quality connector.