342-032-556-208

Heilind Number:EDA342-032-556-208
Manufacturer:EDAC
Manufacturer Number:342-032-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Boasting a vibrant green color, this connector not only adds a pop of visual appeal but also delivers exceptional performance. With a current rating of 3 A, it ensures reliable power transmission, while its robust UL 94V-0 Thermoplastic Polyester housing guarantees durability. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers 32 positions for optimal signal transfer. The straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Trust in our Card Edge Connector to meet your connectivity needs with precision and efficiency.