342-032-556-212

Heilind Number:EDA342-032-556-212
Manufacturer:EDAC
Manufacturer Number:342-032-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-556-212

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts, it offers seamless power delivery at an amperage of 3A, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Boasting 32 positions, this connector facilitates extensive connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your PCB assembly with this essential component, a must-have in the world of electronics.