342-032-558-107

Heilind Number:EDA342-032-558-107
Manufacturer:EDAC
Manufacturer Number:342-032-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-558-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration. Featuring a vibrant green color, this connector not only adds a pop of personality but also offers high performance with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row design and 32 positions, it ensures efficient connectivity for your electronic components. The copper alloy contact material and .1-inch pitch further optimize signal transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Elevate your PCB assembly with this essential component.