342-032-558-112

Heilind Number:EDA342-032-558-112
Manufacturer:EDAC
Manufacturer Number:342-032-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-558-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 32 positions, ideal for streamlined board-to-board connections. Crafted with precision, it ensures reliable power delivery with an amperage rating of 3A. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee long-lasting performance, even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in various applications. Upgrade your connectivity solutions with this essential component.