342-032-558-201

Heilind Number:EDA342-032-558-201
Manufacturer:EDAC
Manufacturer Number:342-032-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-558-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both durability and visibility. With a dual-row configuration and 32 positions, it offers ample connectivity options for your electronic assemblies. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Operating efficiently even in harsh environments, it has an impressive amperage rating of 3A and can endure temperatures ranging from -40 to 105°C. Its right-angle mount orientation and precise .1-inch pitch streamline installation, while the .2-inch row spacing allows for efficient signal routing. Trust in this connector for seamless and secure board-to-board connections in your electronic projects.