342-032-558-202

Heilind Number:EDA342-032-558-202
Manufacturer:EDAC
Manufacturer Number:342-032-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-558-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a .1-inch pitch with .2-inch row spacing, it provides reliable power delivery at an amperage of 3A. Boasting 32 positions, it offers ample space for seamless board-to-board connections. Its right-angle mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality in various environments. Upgrade your setup with this essential connector, perfect for a wide range of applications.