342-032-558-203

Heilind Number:EDA342-032-558-203
Manufacturer:EDAC
Manufacturer Number:342-032-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-558-203

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a double-row design and 32 positions, it offers ample room for seamless connections. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise PCB integration, while the right-angle mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.