342-032-558-204

Heilind Number:EDA342-032-558-204
Manufacturer:EDAC
Manufacturer Number:342-032-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-558-204

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connector. Featuring a sleek green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of copper alloy contacts offering a total of 32 positions, it facilitates seamless data transmission. The right-angle mount orientation allows for efficient PCB assembly, while a pitch of .1 inches and row spacing of .2 inches optimize space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in our high-quality connector to meet your connectivity needs with precision and reliability.