342-032-558-208

Heilind Number:EDA342-032-558-208
Manufacturer:EDAC
Manufacturer Number:342-032-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-558-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for high-performance applications. Featuring a vibrant green color, this connector is not only visually striking but also practical, with a contact material of durable Copper Alloy ensuring reliable conductivity. With two rows and 32 positions, it offers ample space for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees both safety and longevity, even in harsh environments. Its right-angle mount orientation allows for convenient installation, while a pitch of .1 inch and row spacing of .2 inch ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and electronic setups. Upgrade your connectivity solutions with this essential component.