342-032-558-212

Heilind Number:EDA342-032-558-212
Manufacturer:EDAC
Manufacturer Number:342-032-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-558-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage capacity and 32 positions spread across two rows, it offers ample power and signal transmission capabilities. The contact material, Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation adds versatility, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in this essential component for optimal performance in your electronic assemblies.