342-032-559-101

Heilind Number:EDA342-032-559-101
Manufacturer:EDAC
Manufacturer Number:342-032-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-559-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in achieving seamless data transmission. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row configuration and 32 positions, it offers ample space for secure connections. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for seamless integration onto your board. Whether you're working on a compact device or a complex system, the right-angle mount orientation provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its performance and streamline your PCB assembly process with this essential component.