342-032-559-103

Heilind Number:EDA342-032-559-103
Manufacturer:EDAC
Manufacturer Number:342-032-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-559-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for reliable performance in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a low 3A amperage rating and high-quality Copper Alloy contacts, it guarantees efficient power transmission. The single-row design, with a 0.1-inch pitch and 0.2-inch row spacing, accommodates 32 positions for seamless board-to-board connections. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this connector for secure and stable interconnections in your electronic projects.