342-032-559-104

Heilind Number:EDA342-032-559-104
Manufacturer:EDAC
Manufacturer Number:342-032-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-559-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector offers a single row layout with 32 positions, ensuring optimal signal transmission. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, capable of handling up to 3A of current. With a pitch of .1 inch and row spacing of .2 inch, it guarantees efficient board-to-board connections. Its right-angle mount orientation is ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your system's connectivity with this reliable and high-quality component.