342-032-559-107

Heilind Number:EDA342-032-559-107
Manufacturer:EDAC
Manufacturer Number:342-032-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-559-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row configuration with 32 positions, ensuring seamless integration into your electronic setup. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability and longevity. With a 3A amperage and operating temperature range from -40 to 105°C, it's suitable for a wide range of applications. The right angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing facilitate easy connections. Elevate your PCB assembly with this essential component.