342-032-559-108

Heilind Number:EDA342-032-559-108
Manufacturer:EDAC
Manufacturer Number:342-032-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-559-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, its green-hued UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row layout and 32 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts. Its right angle mount orientation is perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB designs with this essential component.