342-032-559-112

Heilind Number:EDA342-032-559-112
Manufacturer:EDAC
Manufacturer Number:342-032-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-559-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. Built for optimal performance, this connector boasts a 3A amperage capacity and is constructed from durable UL 94V-0 Thermoplastic Polyester. With a single row design and 32 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Ideal for space-saving applications, its right angle mount orientation guarantees efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our diverse range of products to discover more essential connectors for your projects.