342-032-559-201

Heilind Number:EDA342-032-559-201
Manufacturer:EDAC
Manufacturer Number:342-032-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-559-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimized performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, ensuring reliability in any application. With a 3A amperage capacity, it guarantees efficient power transmission while its Copper Alloy contacts provide superior conductivity. Boasting 32 positions spread across 2 rows with a .1-inch pitch and .2-inch row spacing, it offers ample connectivity options for your circuits. The right-angle mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures compatibility in varying environments. Upgrade your connectivity solutions with this essential component.