342-032-559-202

Heilind Number:EDA342-032-559-202
Manufacturer:EDAC
Manufacturer Number:342-032-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-559-202

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector ensures a secure and efficient link for your electronic components. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, it guarantees reliable performance. The connector, designed with two rows and 32 positions, offers ample space for seamless integration. Its right-angle mount orientation allows for easy installation onto PCBs, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Upgrade your device's connectivity with this essential component.