342-032-559-203

Heilind Number:EDA342-032-559-203
Manufacturer:EDAC
Manufacturer Number:342-032-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-559-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this durable connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. Each of the 32 positions, spaced at a pitch of .1 inches, guarantees precise and secure connections. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Upgrade your electronic assemblies with this essential component, a must-have in any professional setup.