342-032-559-204

Heilind Number:EDA342-032-559-204
Manufacturer:EDAC
Manufacturer Number:342-032-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-559-204

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of precision-machined Copper Alloy contacts, each positioned at a .1-inch pitch with .2-inch row spacing, this connector offers seamless board-to-board connectivity. Boasting 32 positions and capable of carrying 3A of current, it is perfect for a wide range of applications. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to incorporate into any design. Upgrade your PCB setup with this essential component.