342-032-559-208

Heilind Number:EDA342-032-559-208
Manufacturer:EDAC
Manufacturer Number:342-032-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-559-208

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a current rating of 3A, it facilitates high-speed data transmission across its 32 positions, organized in 2 rows with a pitch of .1 inches and a row spacing of .2 inches. Crafted with copper alloy contacts, it guarantees optimal conductivity and signal integrity. Its right angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures performance stability. Perfect for applications requiring board-to-board connectivity, this connector is a must-have component in your electronic assembly toolkit.