342-032-559-212

Heilind Number:EDA342-032-559-212
Manufacturer:EDAC
Manufacturer Number:342-032-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Boasting a vibrant green hue, it adds a pop of color to your setup while delivering reliable performance. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures durability and conductivity in any environment. Featuring two rows with a total of 32 positions and a pitch of .1 inches, it offers ample connectivity options for your circuit boards. Its right angle mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial settings. Upgrade your connectivity game with this essential component.