342-032-560-201

Heilind Number:EDA342-032-560-201
Manufacturer:EDAC
Manufacturer Number:342-032-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-560-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector not only adds a pop of color but also ensures easy identification on your circuit board. Boasting a current rating of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers exceptional durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and a spacing of .2 inches, it provides efficient signal transfer across 32 connection points. Whether you require straight or right-angle mounting, this versatile connector caters to your specific orientation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for applications in diverse environments. Elevate your connectivity solutions with this essential component, a must-have in any electronic assembly toolkit.