342-032-560-203

Heilind Number:EDA342-032-560-203
Manufacturer:EDAC
Manufacturer Number:342-032-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-560-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a current rating of 3 A, it delivers efficient power transmission for your applications. The copper alloy contacts, arranged in two rows with a pitch of .1 inches, provide secure and stable connections. Offering 32 positions, this connector facilitates extensive board-to-board connectivity. Its straight mount orientation and compact .2-inch row spacing allow for easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your PCB setups with this essential component for seamless data transfer and system performance.