342-032-560-204

Heilind Number:EDA342-032-560-204
Manufacturer:EDAC
Manufacturer Number:342-032-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-560-204

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a vibrant green color, it adds a touch of visual appeal to your setup. The two rows of copper alloy contacts, each with 32 positions, provide seamless connectivity for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. The straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient organization on your board. Perfect for high-speed data transmission and power delivery, this connector is a must-have for any tech enthusiast or professional. Upgrade your connectivity experience with our top-of-the-line Card Edge Connector.