342-032-560-207

Heilind Number:EDA342-032-560-207
Manufacturer:EDAC
Manufacturer Number:342-032-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board interfacing. Designed for efficiency and durability, this connector features a vibrant green color and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing. With two rows of 32 copper alloy contacts, it ensures a reliable .1-inch pitch connection, perfect for demanding applications. The straight mount orientation and .2-inch row spacing offer versatility in installation, while its 3A amperage and wide operating temperature range of -40 to 105°C guarantee optimal performance even in harsh conditions. Trust in this essential connector for secure and efficient electronic connections.