342-032-560-208

Heilind Number:EDA342-032-560-208
Manufacturer:EDAC
Manufacturer Number:342-032-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-560-208

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With a current rating of 3 A and copper alloy contacts, it guarantees seamless power transmission. Boasting a dual-row configuration with 32 positions and a pitch of .1 in, it offers ample connectivity options for your applications. The straight mount orientation and sturdy construction make it easy to install and maintain, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in challenging environments. Trust in this essential component for efficient board-to-board connections in various electronic devices.