342-033-520-102

Heilind Number:EDA342-033-520-102
Manufacturer:EDAC
Manufacturer Number:342-033-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-520-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 33 positions, offering seamless integration for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in the harshest environments, while the Copper Alloy contact material guarantees robust and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precision is key in every connection. Engineered for versatility, this connector is suitable for straight mount orientation, making it easy to install. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your connectivity with this high-performance Card Edge Connector.