342-033-520-103

Heilind Number:EDA342-033-520-103
Manufacturer:EDAC
Manufacturer Number:342-033-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-520-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 33 positions, perfect for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for efficient installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for various industrial applications. Upgrade your setup with this essential component for secure and seamless PCB connections.