342-033-520-104

Heilind Number:EDA342-033-520-104
Manufacturer:EDAC
Manufacturer Number:342-033-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-520-104

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 33 positions, it offers ample space for efficient connectivity. The contact material, made of Copper Alloy, ensures optimal conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Ideal for a range of applications, this connector is a must-have in your inventory. Elevate your PCB assembly process with this essential component.