342-033-520-107

Heilind Number:EDA342-033-520-107
Manufacturer:EDAC
Manufacturer Number:342-033-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-520-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row configuration and 33 positions, it offers ample connectivity options. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation simplifies PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of high-quality connectors for all your PCB needs.