342-033-521-101

Heilind Number:EDA342-033-521-101
Manufacturer:EDAC
Manufacturer Number:342-033-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing. With a single row and 33 positions, it offers ample connectivity options for your electronic projects. The Copper Alloy contact material ensures reliable signal transmission, while a pitch of .1 inches and row spacing of .2 inches guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for easy installation. Upgrade your setup with this essential component today.