342-033-521-102

Heilind Number:EDA342-033-521-102
Manufacturer:EDAC
Manufacturer Number:342-033-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-521-102

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Its vibrant green hue adds a pop of color while its durable UL 94V-0 Thermoplastic Polyester housing ensures top-notch performance. With a single row design and 33 positions, it's perfect for streamlined setups. The copper alloy contacts guarantee reliable conductivity, even in demanding environments. Featuring a .1-inch pitch and .2-inch row spacing, precise connections are a breeze. This connector is straight-mountable, making installation a snap. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Upgrade your connectivity with this essential component.