342-033-521-103

Heilind Number:EDA342-033-521-103
Manufacturer:EDAC
Manufacturer Number:342-033-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-521-103

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for seamless integration, this green connector boasts a high amperage capacity of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and 33 positions, it offers ample room for your connections. The copper alloy contacts and .1-inch pitch facilitate efficient data transfer, while the .2-inch row spacing allows for easy insertion and removal. Suitable for straight mounting orientation, it is versatile and easy to install. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Explore our range of connectors for more options to suit your project requirements.