342-033-521-104

Heilind Number:EDA342-033-521-104
Manufacturer:EDAC
Manufacturer Number:342-033-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-521-104

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Featuring a vibrant green color and a single row design, this connector is not only visually striking but also efficient in its performance. With a current rating of 3 A and constructed from UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power transmission while maintaining safety standards. The 33 copper alloy contact positions, spaced at a pitch of .1 inches and row spacing of .2 inches, offer seamless integration with your PCB setup. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and adaptable to various environments. Experience seamless board-to-board connectivity with this essential component, a reliable choice for your electronic projects.