342-033-521-107

Heilind Number:EDA342-033-521-107
Manufacturer:EDAC
Manufacturer Number:342-033-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3 A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 33 positions, it offers seamless integration for your electronic components. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise attachment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications in the Products, Connectors, and PCB Connectors categories. Upgrade your board-to-board connections with this sleek and efficient connector.