342-033-521-108

Heilind Number:EDA342-033-521-108
Manufacturer:EDAC
Manufacturer Number:342-033-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-033-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-033-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Featuring a vibrant green color, this connector offers a reliable 3 A of power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. With a single row design and 33 positions, it allows for efficient board-to-board connections. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it can withstand temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with this essential component.